
Technical specifications
- Wires: 150 mm black and red AWG#24
- Product type
Battery tray
- Connector
Cable
- Dim
(L x W x H) 61.5 x 57 x 14.6 mm
- Suitable for battery size
AA
- No. of cells
4
- Length
61.5 mm
- Width
57 mm
- Height
14.6 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3305158 TRU COMPONENTS TC-13220632 Battery tray 4x AA Cable (L x W x H) 61.5 x 57 x 14.6 mm
Datasheet 3305158 TRU COMPONENTS TC-13220632 Battery tray 4x AA Cable (L x W x H) 61.5 x 57 x 14.6 mm
User & Safety Instructions
User & Safety Instructions 3305158 TRU COMPONENTS TC-13220632 Battery tray 4x AA Cable (L x W x H) 61.5 x 57 x 14.6 mm
Description
Scope of delivery
- Battery holder
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































