• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13537800 Pin connector + strain relief Contact spacing: 1.27 mm Total number of pins: 30 No. of rows:

1/4
Connector type
Power strip
Product type
Pin connector
CS
1.27 mm
No. of rows
2
Pins per row
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Post connector

  • Total number of pins 30
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

  • Connection: Insulation displacement
Connector type

Power strip

Product type

Pin connector

Features

+ strain relief

CS

1.27 mm

No. of rows

2

Pins per row

15

Total number of pins

30

Nominal voltage

500 V AC

500 V DC

Nominal current

1 A

Contact material

Phosphorus bronze

Content

1 pc(s)

Type

TC-13537800

Dim

(L x W x H) 17.78 x 6 x 5.4 mm

Manufacturer part #

TC-13537800

Factory colour

Black

Insulation material

Polyester

Width

6 mm

Height

5.4 mm

Length

17.78 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3384450 TRU COMPONENTS TC-13537800 Pin connector + strain relief Contact spacing: 1.27 mm Total number of pins: 30 No. of rows:

User & Safety Instructions

User & Safety Instructions 3384450 TRU COMPONENTS TC-13537800 Pin connector + strain relief Contact spacing: 1.27 mm Total number of pins: 30 No. of rows:

More interesting products

(*All information is plus legal VAT)