
1/3
Pushbutton switch
Silver
latch
Circular lighting
Power symbol
Green
LED (monochrome)
2 x On/On
Stainless steel
Silver alloy
CEE 7/16 CEE plug
250 V AC
3 A
-25 °C
+55 °C
34.5 mm
25 mm
25 mm
25 mm
22 mm
32.5 mm
50000 cycles
22 mm
IP65
1 pc(s)
≤50 mΩ
(L x W x H) 34.5 x 25 x 25 mm
Yes
8 mm
TC-14939908
Plastic-free packaging
Datasheet 3734977 TRU COMPONENTS TC-14939908 Pushbutton switch 250 V AC 3 A 2 x On/On latch Green (L x W x H) 34.5 x 25 x 25 mm IP65 1 pc(
User & Safety Instructions 3734977 TRU COMPONENTS TC-14939908 Pushbutton switch 250 V AC 3 A 2 x On/On latch Green (L x W x H) 34.5 x 25 x 25 mm IP65 1 pc(