• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2506250 Pin strip (standard) No. of rows: 1 Pins per row: 6 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
6
CS
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.67 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 6

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

6

Total number of pins

6

CS

1.27 mm

Connection

Print

Soldering

Pin shape

Square

Nominal voltage

200 V AC

Nominal current

1 A

Nominal current - rounded value

1 A

Contact surface

Gold plated

Contact material

Copper alloy

Pin length (receptacle)

3 mm

Pin length (PCB)

3 mm

Manufacturer part #

TC-2506250

Content

1 pc(s)

Height

8 mm

Type

TC-2506250

Documents & Downloads

Datasheet

Datasheet 2139365 TRU COMPONENTS TC-2506250 Pin strip (standard) No. of rows: 1 Pins per row: 6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2139365 TRU COMPONENTS TC-2506250 Pin strip (standard) No. of rows: 1 Pins per row: 6 1 pc(s)

More interesting products

(*All information is plus legal VAT)