
Image similar
Power strip
2 x 10
Pin connector
1.27 mm
2
10
20
250 V AC
0.5 A
Phosphorus bronze
100 pc(s)
Cut & Clip
TC-2521087
(L x W x H) 4 x 16.9 x 5 mm
TC-2521087
Yes
Gold plated
Gold plated
16.9 mm
5 mm
4 mm
Yes
+105 °C
-40 °C
Datasheet 1694077 TRU COMPONENTS TC-2521087 Pin connector Contact spacing: 1.27 mm Total number of pins: 20 No. of rows: 2 100 pc(s)
User & Safety Instructions 1694077 TRU COMPONENTS TC-2521087 Pin connector Contact spacing: 1.27 mm Total number of pins: 20 No. of rows: 2 100 pc(s)