• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust IPCAM-2900 71365 Wireless IP CCTV camera

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Wireless IP-TrustIPCAM-2900;71365Indoors

  • Indoor IP security camera
  • 3 MP 2304 x 1296 pixels
  • Wireless WLAN
  • Night vision 8 m
  • Cube table/bank

Technical specifications

  • Supported positioning: Indoors
  • Form factor: Cube
Product type

CCTV camera

CCTV features

Motion detector

Transfer type

Wireless

Used at

Indoors

Width

860 mm

Height

46 mm

Depth

48 mm

Dim

(W x H x D) 860 x 46 x 48 mm

Weight

133 g

Factory colour

White

Signal standard

IP

Display resolution

2304 x 1296 Pixel

Material (details)

Glass
Plastic

Microphone

Yes

Type

IP-security camera

Wi-Fi

Yes

UKCA

yes

Fixed focus

yes

Detect distance

8 m

Card reader integrated

yes

Frame rate

20 fps

Reset button

yes

Night vision

yes

Maximum memory card size

256 GB

Total megapixels

3 MP

Number of cameras

1

Motion sensor

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818446 Trust IPCAM-2900 71365 Wireless IP CCTV camera

Description

Make sure, WAS is dear and dear to you, with this WiFi security camera. Thanks to the technology for person recognition and the pin-sharp pictures you will not miss a single unwanted visitors. Get instant push notifications on the APP when there is motion or noise and enjoy crisp images both by day and at night; the wireless camera provides sharp images even in the dark. Night vision mode automatically turns on when the brightness decreases, so you can have clear vision in the evening and at night; place the camera anywhere in the living room, kitchen, garage or other area. Thanks to Wi-Fi, all you need to do is connect the power supply.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)