• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Lyra Compact Bluetooth®, Radio Keyboard German, QWERTZ Black Rechargeable, Quiet keypad, Splashproof, Multimedia b

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lyra Compact wireless keyboard

  • Quick and easy connection with 2.4 GHz and 2x Bluetooth® wireless connectionDedicated connection keysCompact flat laptop buttons with scissors mechanismIn-built rechargeable battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

  • Radio range max. 10 mWireless frequency: 2.4GHzBluetooth 5.0
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Radio

Data input device features

Rechargeable

Quiet keypad

Splashproof

Multimedia buttons

Cable length

0 cm

Factory colour

Black

Supported OS

Android

Chrome OS

macOS

Windows

Width

286 mm

Height

17 mm

Depth

126 mm

Weight

301 g

Power supply

Li-Po rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813863 Trust Lyra Compact Bluetooth®, Radio Keyboard German, QWERTZ Black Rechargeable, Quiet keypad, Splashproof, Multimedia b

User & Safety Instructions

User & Safety Instructions 2813863 Trust Lyra Compact Bluetooth®, Radio Keyboard German, QWERTZ Black Rechargeable, Quiet keypad, Splashproof, Multimedia b

Description

Three-way connectionMulti-tasking fan? Just like Lyra – enables up to three devices to connect via 1x USB receiver and 2x Bluetooth. With the three dedicated buttons you can switch easily between your smartphone, tablet and PC for writing.The key to greener workingWith Lyra, you are taking a step to work more environmentally conscious. Lyra is made of 85% recycled plastic and is supplied in a 100% plastic-free packaging. A black keyboard with a green soul.OvertimeForget having to replace the batteries – the keyboard has a rechargeable battery and can be used for up to six months with a single charge. It can be recharged in just two hours while working.Say yes to OSLyra's design has been designed with ease of use in mind. Compatible with Windows, iOS, iPadOs, MacOS, Android and Chrome OS, and can be used with all your devices.Keep the ball flatPerfect for travellers and commuters (and for those who want a smaller keyboard!). Lyra is compact and has flat laptop buttons with scissors mechanism as well as rubber feet with a three-stage height adjustment so that you can work comfortably in the office, at home and while traveling.Easykey-SYEasy-to-access media buttons and shortcuts that help you streamline your workflow. Present, work and play with just one push of a button.

This text is machine translated.

Features

  • Quick and easy connection with 2.4 GHz and 2x Bluetooth® wireless connectionEnvironment-friendly design, made from 85% recycled plasticSimultaneous connection with 3 devices by simple pressing of the corresponding keysSupports different operating systems (Windows, iOS, iPadOS, MacOS, Android, Chrome OSBuilt-in rechargeable battery – up to 6 months battery lifeThe keyboard can be used during charging to keep you productiveCompact size with flat laptop buttons with scissors mechanismRubber base with 3-level height adjustment for yet more comfort12 multimedia function keys - compact, but in standard sizeComes with a built-in high-quality LiPo battery

Scope of delivery

  • KeyboardUSB microreceiverCharging cableUser manual

System requirements

  • Windows 10 or 11MacOS 10.15, 11 or 12Chrome OSBluetooth connectionUSB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)