• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust ODY II Bluetooth® Keyboard German, QWERTZ Black Numeric keypad

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

ODY II WIRELESS KEYBOARD DE

  • Quiet typing, family or colleagues are not disturbed

Technical specifications

Product type

Keyboard

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Data input device features

Numeric keypad

Cable length

0 cm

Factory colour

Black

Supported OS

Windows

macOS

Chrome OS

Width

422 mm

Height

37 mm

Depth

136 mm

Weight

473 g

Power supply

2 x AA battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220132 Trust ODY II Bluetooth® Keyboard German, QWERTZ Black Numeric keypad

Description

Flat and quiet wireless keyboard for hours of working comfort

Smooth and quiet
Loud typing is out, soft typing is in. The wireless keyboard has soft keys for soft key strokes, so you do not interfere with typing or other. Are you ready for productive working days like you have never experienced before?

Tap Hohem Level
We are firmly convinced that productivity and comfort go hand in hand. With floating flat keys and an adjustable writing angle, the Ody II offers all-day comfort for a relaxed working day.

Wireless wonder
No annoying cables in the way, because this keyboard is completely wireless and offers you the necessary flexibility while working. You simply have to connect the associated handy magnetic USB receiver, which can be stowed in the keyboard, to your laptop or PC, and it can start.

The keyboard that manages everything
With this keyboard you can do so much more than just type. You can control everything by pressing a button via the easily accessible media keys and shortcuts. Furthermore, the keyboard has a practical on/off switch in order to protect the battery!

This text is machine translated.

Scope of delivery

  • ODY II
  • Batteries
  • USB-Receiver
  • User manual.

System requirements

  • USB port
  • Windows 10/11
  • MacOS 10.15 (Catalina) or higher
  • Chrome OS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)