• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust USB charger 65 W Power Delivery White Portable GaN

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Rapid charging technology:Power delivery,programmable Power supply (PPS),quick charge 3.0,quick charge 4+
  • Charging type: Indoors
  • Power plug type C
Product type

USB charger

65 W

Type

Maxo

Suitable for

Notebook

Suitable for

Laptop. Ihr Tablet und Ihr Telefon

PSU features

GaN

Dim

(L x W x H) 2 m x 65 mm x 30 mm

Height

30 mm

Length

2 m

Width

65 mm

Weight

197 g

Factory colour

White

Used at

Portable

Charging method

Power Delivery

Cable length

2 m

Depth

100 mm

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Wireless charging

no

Quantity per pack

1 Stück(e)

Minimum output voltage

5 V

Maximum output voltage

20 V

USB Type-C ports quantity

3

USB Type-A ports quantity

1

Fast charging

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760308 Trust USB charger 65 W Power Delivery White Portable GaN

Description


Smarter loading
The efficient Maxo charger is made from 50% recycled materials, uses GaN technology and combines 3 USB-C ports, 1 USB-A port and a 2 m long cable in a compact design. Safe charging protects against overload, overheating and short circuit. Therefore, it is perfect for use at home or while traveling.

Faster charging, less worry
Charge your laptop, tablet and phone at the same time with these 65 W USB-C charger. It is suitable for iPhone, Samsung and as a portable laptop charger* and offers maximum charging speed for all your devices**.

*Loading speed depends on the charged device
**Check compatibility based on laptop specifications

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)