• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Vaiya Bluetooth® Keyboard German, QWERTZ Black Rechargeable

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust Vaiya wireless keyboard for multiple devices - black

  • Fast and easy connection with 2.4 GHz and 2x Bluetooth® wireless connection Extremely comfortable and precise typing thanks to the modern keys with scissors mechanism
  • Sustainable design made from 85% recycled plastic to protect the environment
  • Quick connection to 3 devices simply by pressing the respective keys
  • Supports different operating systems (Windows, iOS, iPadOS, MacOS, Android, Chrome OS
  • Built-in battery - up to 6 months battery life - The keyboard can be used during charging to keep you productive
  • Original large layout with flat laptop keys with scissors mechanism
  • 12 Multimedia function keys – compact, but in standard size
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Data input device features

Rechargeable

Cable length

0 cm

Factory colour

Black

Supported OS

Windows

macOS

Chrome OS

iOS

Android

Width

444 mm

Height

18 mm

Depth

129 mm

Weight

560 g

Power supply

Li-ion rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369156 Trust Vaiya Bluetooth® Keyboard German, QWERTZ Black Rechargeable

Description


Four devices, one keyboard
Take advantage of flexible working with the Vaiya wireless multi-device keyboard. With the ability to connect up to four devices simultaneously via 2.4 GHz and 3x Bluetooth® by simply pressing the appropriate buttons, this keyboard is your ultimate partner for working at home or in the office.

Increase the comfort
Tap the whole day without any problems, thanks to the large design and the modern, flat shear keys in laptop style, which offer the ultimate writing comfort and precision.

Work continuously
The built-in battery lets you work continuously for up to 6 months without having to recharge. With the possibility to continue working while charging and be fully charged in just two hours, the Vaiya cannot be stopped by any of its tasks!

Multi-Magic
This keyboard is not only cross-device, but also offers multi-OS support (Windows, iOS, iPadOs, MacOS, Android, Chrome OS) AND has 13 multimedia Fn buttons for a compact yet full-fledged experience. It can't be more versatile!

This text is machine translated.

Scope of delivery

  • Wireless keyboard
  • USB microreceiver
  • Charging cable
  • User manual

System requirements

  • Windows 10, 11 or later; MacOS 12, 13, 14 or later; Chrome OS*; Android
  • Connection via Bluetooth or USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)