
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Highlights & Details
Twelve South hover bar Duo, adjustable holder for iPad, tablets, white
- Holds iPad at various heights, positions and anglesCompatible with all iPads, tablets, iPhones and smartphonesAlternatively standing (with stand) or hanging (with clamp) - change between both modes without toolsHolds iPad/tablet e.g. at eye level for video calls, YouTube, etc.Cases, clips do not have to be handled
Technical specifications
- Maximum width of iPad clip 220 mm (8.68 inches)Minimum height of iPad clip 127 mm (5 inches)Maximum width of rack terminal: 34 mm (1.4 in.)Minimum width of rack terminal: 10 mm (0.4 in.)Fully extended arm length: 38.1 cm (15 in)Compatible with (but not limited to): IPad (all generations), iPad Air (all generations), iPad Pro (all sizes and generations), iPad mini (all generations), iPhone 12, iPhone 13 Pro, iPhone 13 Pro Max, iPhone 13 Mini, iPhone SE Gen 2 until today, all previous generations from iPhone 6/ 6s to present
- Product type
Tablet PC desk mount
- Compatible with
Apple
- Suitable for
iPad
iPad Air
iPad Pro
iPad mini
iPhone SE, 16, 15, 14, 13, 12, 11, X, XR, XS, 8, 7, 6
- Suitable for
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
13,8 cm (5,45")
14 cm (5,5")
14,0 cm (5,5")
14,2 cm (5,6")
Show more
- Suitable for
12,7 cm (5") - 33 cm (13")
- Factory colour
White
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2745378 Twelve South HoverBar Duo Tablet PC desk mount Apple iPad, iPad Air, iPad Pro, iPad mini, iPhone SE, 16, 15, 14, 13, 12,
Description
With HoverBar Duo your creativity is out of control!HoverBar Duo is a flexible arm, which contains a heavy table base and an adjustable shelf clamp. Use it like a multitool to do serious creative work on an iPad. Use the stable shelf clamp in the kitchen to create a prototype video. Flip the new QuickSwitch tab of the stand and snap the flexible HoverBar arm into the desktop base to complete your presentation.Available in black or matte white (New) to match your desk or desk. Enhance your iPad game with a HoverBar Duo.WAS you'll love about HoverBar Duo:· Holds iPad or iPhone in infinite positions, heights and angles· Includes both a heavy table stand and a rack clamp· Keep iPad at eye level for FaceTime and video conferencing calls· The new QuickSwitch tab lets you switch between desktop base and adjustable terminal in seconds (2. 5th Generation)HoverBar Duo, second generation, is here.The new HoverBar Duo (2. Generation) combines everything, WAS you love this flexible stand, with a new QuickSwitch tab that lets you switch between the desktop base and the adjustable shelf terminal in seconds. It has never been so easy to move your iPad and your HoverBar from your home office to the kitchen or workshop. HoverBar Duo (2. Generation) is also available in matte black or new matte white.Helping hand in the kitchen.Follow recipes or create cooking videos with the knowledge that your iPad is kept safely off the counter instead of leaning against an olive oil bottle. Stuffed under a cupboard or resting on its heavy metal desk stand, the HoverBar Duo gives you the freedom to get FaceTime cooking tips from a friend and share a glass of wine for a virtual happy hour. We're sure you'll put together a long list of clever ways to use HoverBar Duo.Release your hands. Unleash the creative possibilities.The cameras on iPads make creating and streaming fantastic videos easier than ever before. For your next project, use HoverBar Duo to keep your iPad or iPhone secure and capture the perfect angle. Use the flexible arm stand to hold the iPad flat to catch your hands while drawing or building. Place the stand on a table for a guitar hour. Clip the HoverBar onto a workbench to create a tutorial video or place the stand on the floor to record your TikTok dance moves. Portable, robust and stable, HoverBar Duo is an excellent stand for creating your best video content.Watch eye-level video calls.Your iPad is great for making video calls – but not when it's flat on your desk! The height-adjustable HoverBar lifts your camera to eye-level and positions your screen in portrait format for more natural individual conversations. Then rotate iPad & HoverBar horizontally to capture the entire conference room. Always show your best viewing angle with the help of HoverBar Duo while making video calls.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Hover bar Duo
- IPad clamp
- Desk base with attached arm
- Rack clamp
- Large hexagonal wrench (4 mm)
- Small hexagonal wrench (3 mm)
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























