• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UleFone Armor X16 128 GB Sand EEC A (A - G) 16.7 cm (6.56 inch) Outdoor smartphobe

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Ulephone Armor X16 outdoor smartphone, 6 GB RAM + 128 GB memory, Sand Dune

  • Screen size diagonal 16.7 cm (6.56 inch)
  • 720 x 1612 Pixel
  • HD+
  • CPU type: Octa Core
  • 2 GHz, 1.8 GHz
  • RAM: 6 GB
  • Memory capacity: 128 GB
  • Memory card slots: microSD card (up to 2 TB)
  • Resolution of built-in camera: 48 MP, 20 MP, 2 MP
  • Front camera resolution: 16 MP
  • Sand
  • Android™ 15
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 5 W - 33 W

Technical specifications

  • Protection class IP68 (maximum depth from 2 meters up to 30 minutes) according to IEC standard 60529
  • Protection class IP69K to IEC-standard 60529
  • MIL-STD-810H CERTIFICATION
Product type

Outdoor smartphobe

Type

Armor X16

GSM standard

GSM/2G

UMTS/3G

LTE/4G

Factory colour

Sand

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

2 GHz

1.8 GHz

Operating system (Version)

Android™ 15

Display (cm)

16.7 cm

Screen size diagonal (inches)

6.56 inch

Display resolution

720 x 1612 Pixel

Display resolution mode

HD+

Resolution of built-in camera

48 MP

20 MP

2 MP

Front camera resolution

16 MP

6 GB

Memory capacity

128 GB

Memory card slots

microSD card (up to 2 TB)

SIM card version

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.0

GSM frequency

800 MHz

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

Show more
UMTS frequency

800 MHz

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Battery capacity

10360 mAh

Data transfer

EDGE

UMTS

LTE

NFC (Near field communication)

Yes

Mobile phone features

Fingerprint scanner

Face recognition

Gorilla Glass 5

IP68

IP69

MIL-STD-810H

NFC

Sprayproof

Dustproof

Water-repellent

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

Max. talk time

56 h

Standby max.

555 h

IP68

IP69K

US DoD Military Standards

MIL-STD-810H

Width

83.4 mm

Height

173.78 mm

Depth

17.95 mm

Weight

394.5

Interfaces

USB C® (USB 2.0)

Headphone jack (3.5 mm)

Bluetooth

Wi-Fi 5 (IEEE 802.11ac)

A (A - G)

Charging capacity (min.)

5 W

Charging capacity (max.)

33 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811977 UleFone Armor X16 128 GB Sand EEC A (A - G) 16.7 cm (6.56 inch) Outdoor smartphobe

Description


Distinctive wasteland design
Get free, roar in the wasteland
With its clear lines and robust texture, the Armor X16 gives your hands a powerful, postapocalyptic look. The sharply defined lunettes, which act like battle-drawn armored tanks, provide secure support and underline their uncompromising, durable character.

Sand DuneThe unshakable power of the earth tones
Inspired by the barren landscape, the deep-brown casing appears as drawn by rough winds and misalignments, each centimeter is permeated by resilience and an invincible spirit.

Shadows of the wastelandThe unrelenting protector of nature
Deep black like the darkest shadows of the wasteland, defiant the elements. A reliable companion in the harshest conditions, which embodies an unshakable resistance.

Impressive 10360 mAh rechargeable battery, even on days with great use
With the largest battery of the Armor X series (10360 mAh), the Armor X16 offers continuous performance, so that you can remain connected longer than ever before and explore the nature wirelessly. Leave your charger at home and discover new things.

Capture 48 MP main camera beauty with clarity
Capture stunning moments outdoors with the Armor X16 48 MP main camera featuring the OV48B sensor and a bright ƒ/1.9 aperture for stunning clarity.

20-megapixel infrared night vision cameraPermeating darkness
The 20 MP infrared night vision camera of the Armor X16 with a Sony IMX350-sensor and a bright f/1.8 lens, supplemented by the intelligent Ulephones NightElf 2.0-algorithm, enables you to recognize important details even in total darkness.

2-megapixel macro cameracloser to the small wonders
Experience the world of macro-recordings very closely. Discover the fine leaves, the fascinating texture of moss or the hidden details of a wild flower – all captured in surprising detail.

16 MPselfies front camera for printing
Photos taken with our 16 MP selfie camera are easy to cut and edit. It also provides good picture quality for video calls and Vlogs.

IP69L, IP68 + MIL-STD-810H
Adventure knows no limits, and this should also apply to Armor X16. Our device offers ultimate protection according to IP69K, IP68 and MIL-STD-810H. Whether it's heavy water jet, deep immersion, dust storms or falls from bone-breaking height – it's designed to withstand even the toughest conditions.

Corning® Gorilla® Glass 54x stronger than Glass 4
The Corning® Gorilla® Glass 5 of the Armor X16 survives falls that would make normal glass splinter and not only provides a crystal clear view, but also incredible scratch resistance.

6.56'' fluid displayA breathtaking view
Films, games, photos – everything is displayed incredibly fluently on the brilliant 6.56-inch display. The refresh rate of 90 Hz provides for a natural and fluent usage experience. And thanks to the maximum brightness of 910 nits, the display is also easy to read outdoors.

MediaTek Helio G91efficient power supply, smooth gaming
Eight-core processor for long battery life and jerk-free performance. Thanks to the Mali-G52 MC2 GPU you experience smooth gaming. Enjoy high performance with 2.0 GHz clock frequency.

Up to 12 GB RAM + 128 GB ROMSmooth multi-tasking and high storage capacity
Experience smooth multi-tasking with up to 12 GB RAM and get rid of memory provisions thanks to 128 GB ROM, extendible to huge 2 TB for all your photos, videos and files.

Android 15Protected. Powerful. Seamless.
Protect with Android 15, WAS is most important to you. Advanced anti-theft detection keeps your device secure and protects your sensitive data at home – your privacy is a top priority. Multi-tasking made easy with APP-coupling and optimized large-screen display. Capture breathtaking moments with improved camera control in apps.

This text is machine translated.

Scope of delivery

  • Armor X16
  • Power supply (33 W)
  • USB-C to USB-C data cable (100 cm)
  • Protective film (pre-installed)
  • Display protection film made of hardened glass
  • SIM needle
  • key strap
  • Multilingual user manual
  • Charging instructions card
  • Safety information card
  • Additional documentation

More interesting products

(*All information is plus legal VAT)