• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker S7 Pro Bundle mit Maertz Cabinet 3D printer Dual nozzle (dual extruder)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16,009.00 / piece)
€ 16,009.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultimaker S7 pro bundle with Maertz cabinet

  • Uninterrupted operating time
  • Optimized production workflow
  • Low maintenance
  • Service package available

Technical specifications

  • Design: Finished device
  • Printhead: Dual extruder / lifting system
  • Nozzle diameter 0.25 mm, 0.4 mm, 0.6 mm, 0.8 mm
  • USB/Ethernet/Wi-Fi connection options
  • Software Cura
  • File format: .Stl/.obj/.3MF
  • Flexible printing bed with PEI-coating (20 - 140°C)
  • Printing speed up to 24 mm3/s
Product type

3D printer

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

All common filament types

Max. printing width (X)

240 mm

Max. printing height (Y)

300 mm

Printing depth (Z) max.

330 mm

Printing pad features

Heatable

Printing height (Z)

300 mm - 350 mm

Extruder type

Dual

Suitable for filament Ø

2.85 mm

Range of uses (3D printers)

Industry & Trade

Interfaces

USB

Wi-Fi

LAN (10/100 Mbps)

Software

Cura

Factory colour

White

Width

495 mm

Height

780 mm

Depth

585 mm

Weight

29.1 kg

Operating voltage

100 - 240 V

Features

Dual nozzle (dual extruder)

Dim

(W x H x D) 495 x 780 x 585 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028623 UltiMaker S7 Pro Bundle mit Maertz Cabinet 3D printer Dual nozzle (dual extruder)

User & Safety Instructions

User & Safety Instructions 3028623 UltiMaker S7 Pro Bundle mit Maertz Cabinet 3D printer Dual nozzle (dual extruder)

Description

The Ultimaker S7 pro bundle with Maertz cabinet
The Ultimaker S7 pro bundle with Maertz cabinet is the all-inclusive package for professional users. The material station included in the Ultimaker S7 pro bundle converts the latest 3D printer of the S-series in a real production power station. This unique upgrade greatly simplifies 3D printing by automatically switching from up to 6 coils. A constant moisture control also ensures that the print material is delivered in optimum condition for high-quality 3D prints.

The Maertz Cabinet Pro Bundle S5/S7 complements the Ultimaker products to form a uniform solution. The control panel is raised to an ergonomically recommended height of 90 - 100 cm, the rollers provide for a simple mobility and smart screwing and stabilization feet increase the safety at work.

This text is machine translated.

Scope of delivery

  • Ultimaker S7 pro bundle
  • Maertz cabinet for Ultimaker Pro bundle S5/S7
  • User manual.

System requirements

  • Win 10 64-bit / Mac OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16,016.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)