User & Safety Instructions 1434390 Unold 38915 Twin long slot toaster corded Stainless steel
Description
One for all and for all cases, this is the new TOASTER ONYX Duplex of Unold ®. Whether four toast discs at once, a combination of mixed bread and white bread or just two large slices of bread - nothing is too much. Its two extra-long slots have space for each bread format. The stylish stainless steel housing is heat insulated. The bread roll attachment helps defrosting and heating rolls. Automatic centring of the slices of bread crumbs, that can be drawn cup completes the design. All functions are monitored via indicator lights, so everything is, as desired.
This text is machine translated.
Features
4-disc double-long slot toaster
Stainless steel housing heat insulated cool touch
Defrosting indication and warm-up function
Function control lights for all functions
Stop button
Automatic centring de3r slices of bread
Removable crumb tray
Cable Storage/Cable length 0.75 m.
Scope of delivery
Toaster
User manual
Description
One for all and for all cases, this is the new TOASTER ONYX Duplex of Unold ®. Whether four toast discs at once, a combination of mixed bread and white bread or just two large slices of bread - nothing is too much. Its two extra-long slots have space for each bread format. The stylish stainless steel housing is heat insulated. The bread roll attachment helps defrosting and heating rolls. Automatic centring of the slices of bread crumbs, that can be drawn cup completes the design. All functions are monitored via indicator lights, so everything is, as desired.