• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB-C® (3.1) socket/plug 1 m cable black TC-13376328 TRU COMPONENTS Content: 1 pc(s)

1/3
Product type
USB-C cable
Type
TC-13376328
Type A
USB-C® 3.1 socket
Type B
USB-C® 3.1 plug
Mounting hole diameter
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C® (3.1) socket/plug 1 m cable black

  • The image shows the text 'powered by ONPOW' on a white background.

Technical specifications

  • Panel thickness : 1 - 10 mm
Type

TC-13376328

Product type

USB-C cable

Type A

USB-C® 3.1 socket

Type B

USB-C® 3.1 plug

Mounting hole diameter

16 mm

Manufacturer part #

TC-13376328

Factory colour

Black

Content

1 pc(s)

Cable length

100 cm

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

55 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3344082 USB-C® (3.1) socket/plug 1 m cable black TC-13376328 TRU COMPONENTS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3344082 USB-C® (3.1) socket/plug 1 m cable black TC-13376328 TRU COMPONENTS Content: 1 pc(s)

Description

Scope of delivery

  • USB cable
  • Rubber ring
  • Plastic nut

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)