
1/2
Image similar
Tape on Full reel
Molex MOL Micro Solutions
USB connector
Socket
Right-angled
5
Mini B
SMT
675031020-500
Black
500 pc(s)
Copper alloy
Thermoplastic
30 V DC/AC
1 A
Yes
+ shielding
+ locking mechanism
+50 °C
0 °C
Process temperature max. 250 °C
67503-1020
USB MINI-B R/A RCPT
67503
Datasheet 2449854 USB-On-the-GO Socket Molex MOL Micro Solutions Right-angled 675031020-500 Molex Content: 500 pc(s)
User & Safety Instructions 2449854 USB-On-the-GO Socket Molex MOL Micro Solutions Right-angled 675031020-500 Molex Content: 500 pc(s)
Circuit diagramm 2449854 USB-On-the-GO Socket Molex MOL Micro Solutions Right-angled 675031020-500 Molex Content: 500 pc(s)