
1/2
Image similar
Tape on Full reel
Molex MOL Micro Solutions
USB connector
Socket
Right-angled
5
Mini-B USB
SMT
Plastic
678038020-500
Grey
500 pc(s)
Copper alloy
Nylon
30 V
1 A
Yes
+ shielding
+ locking mechanism
+50 °C
0 °C
Process temperature max. 260 °C
67803-8020
USB MINI-AB R/A RCPT
67803
Datasheet 2449860 USB-On-the-GO Socket Molex MOL Micro Solutions Right-angled 678038020-500 Molex Content: 500 pc(s)
User & Safety Instructions 2449860 USB-On-the-GO Socket Molex MOL Micro Solutions Right-angled 678038020-500 Molex Content: 500 pc(s)
Circuit diagramm 2449860 USB-On-the-GO Socket Molex MOL Micro Solutions Right-angled 678038020-500 Molex Content: 500 pc(s)