• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 10372 VT-1119 Garden spotlight LED (monochrome) GU10 0.5 W Black

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden plug socket VT-1119

  • Garden light with thorn bracket
  • GU10 lampholder
  • For lamps with max. 35 W
  • This text is machine translated.

Technical specifications

Product type

Garden spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

0.5 W

0.5 W

49 K

Colour

Black

Factory colour

Black

Material

Aluminium

IP65

Protection class

IP65

Weight

0.236 kg

Dim

(Ø x H) 88 mm x 245 mm

n.rel.

Type

Circular

Width

88 mm

Height

245 mm

Length

88 mm

Depth

75 mm

(Ø)

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3033322 V-TAC 10372 VT-1119 Garden spotlight LED (monochrome) GU10 0.5 W Black

Description

Scope of delivery

  • Garden plug socket VT-1119
  • User manual.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)