• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 10485 VT-61012 LED panel EEC: F (A - G) LED (monochrome) 12 W White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 12 W Total luminous flux= 1200 lm Colour temperature= 6500 K White

Technical specifications

Product type

LED panel

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

1200 lm

Total luminous flux

1200 lm

6500 K

Colour

White

Type

Square

Radiation angle

360°

Recess length

155 mm

Recess width

155 mm

Recess depth

28.4 mm

Protection class

IP20

Factory colour

White

Material

Plastic

F (A - G)

Dim

(L x W) 170.8 mm x 170.8 mm

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Colour temperature range

6500 - 6500 K

Width

170.8 mm

Length

170.8 mm

Depth

28.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588517 V-TAC 10485 VT-61012 LED panel EEC: F (A - G) LED (monochrome) 12 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)