• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 6667 VT-943 Solar garden light LED (monochrome) LED 3.00 W White, Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-943 3W LED solar garden lamp white and black housing 4000K 2 pcs/pack

  • Power= 3.00 W
  • Total luminous flux= 260 lm
  • Colour temperature= 4000 K
  • Daylight white

Technical specifications

  • -15 ℃ to 50 ℃
Product type

Solar garden light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

3.00 W

3.00 W

4000 K

Colour

Daylight white

260 lm

Total luminous flux

260 lm

Light features

Height-adjustable

Factory colour

White

Black

Material

Acrylonitrile butadiene styrene

PC

IP65

Dim

(Ø x H) 148 mm x 800 mm

n.rel.

Type

Circular

Height

800 mm

Length

148 mm

(Ø)

148 mm

Colour rendering index

80

Radiation angle

360°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798554 V-TAC 6667 VT-943 Solar garden light LED (monochrome) LED 3.00 W White, Black

Description

Features

  • LED 2 in 1 solar garden lamp2-in-1 spike or bollard installationAdjustable heightZero electricity costs
  • This text is machine translated.

Scope of delivery

  • VT-943 3W LED solar garden lamp white and black housing 4000K 2 pcs/pack

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)