
1/9
(Ø x H) 320 mm x 100 mm
Circular
230 V
1
LED outdoor wall light
320 mm
LED (monochrome)
100 mm
LED
320 mm
20 W
320 mm
20 W
320 mm
20 kWh/1000h
Incl. ballast
IP65
IP65
Ecru white
PC
1.2 kg
E (A - G)
80
Warm white to daylight white
Yes
3000 K
3000 K
3000 K (min)
2600 lm
2600 lm
30000 h
No
80 Ra
110°
User & Safety Instructions 3219227 V-TAC 801-24 VT-8603-N LED outdoor wall light LED (monochrome) LED EEC: E (A - G) 20 W Ecru white
The necessary accessories are required to use the article as described.