• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 9869 VT-787-10 Solar garden spotlight LED (monochrome) LED 10.00 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

VT-787-10 10W LED solar headlight/floodlight black housing 4000k

  • Power= 10.00 W
  • Total luminous flux= 1100 lm
  • Colour temperature= 4000 K
  • Daylight white

Technical specifications

Product type

Solar garden spotlight

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

10 W

10.00 W

4000 K

Colour

Daylight white

1100 lm

Total luminous flux

1100 lm

Factory colour

Black

Material

Aluminium

IP44

Weight

1.75 kg

Dim

(Ø x H) 175 mm x 266 mm

n.rel.

Type

Rectangular

Width

43 mm

Height

266 mm

Length

175 mm

Depth

175 mm

(Ø)

175 mm

Colour rendering index

70

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Light bulb included

Yes

Radiation angle

90°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798528 V-TAC 9869 VT-787-10 Solar garden spotlight LED (monochrome) LED 10.00 W Black

Description

Perfect replacement for conventional wall lamps as they are more flexible and efficient.

This text is machine translated.

Features

  • Works perfectly at extreme temperatures from -20º to +45º without adverse effectsSpecially developed for outdoor useLow maintenanceApplicationsGardens, swimming pools, outdoor living areas, walkways & passages, driveways, Fountains, lawns, entrances, terraces and similar environments.

Scope of delivery

  • VT-787-10 10W LED solar headlight/floodlight black housing 4000k

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)