• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-60012CCT-RD 78736 LED surface-mount light EEC: E (A - G) 12 W Warm white to cool white White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-60012CCT 12W BACKLIT SURFACE MOUNTED PANEL CREE CHIP CCT:3IN1 RD 6YRS WTY

  • Power= 12 W
  • Total luminous flux= 1320 lm
  • Colour temperature= 3000 K
  • Warm white to cool white

Technical specifications

  • Life: 30000 hours
  • On/off switching cycles >15000
  • LED chip type SMD-CREE chip
  • Power saving 85 Energy
  • Series CREE
  • Operating temperature: -20°C to + +45°C.
  • Lumens per watt: 110
  • Colour temperature 3IN1
  • cri: >80
Product type

LED surface-mount light

Type

Circular

Operating voltage

240 V AC

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

Energy consumption

12 kWh/1000h

3000 K

Colour

Warm white to cool white

1320 lm

Total luminous flux

1320 lm

Radiation angle

120°

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

0.2 kg

Width

167.4 mm

Height

30.7 mm

(Ø)

167.4 mm

E (A - G)

Type

Assembly

No

Colour rendering index

80

Depth

167.4 mm

Colour temperature (min.)

3000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3781482 V-TAC VT-60012CCT-RD 78736 LED surface-mount light EEC: E (A - G) 12 W Warm white to cool white White

User & Safety Instructions

User & Safety Instructions 3781482 V-TAC VT-60012CCT-RD 78736 LED surface-mount light EEC: E (A - G) 12 W Warm white to cool white White

User & Safety Instructions 3781482 V-TAC VT-60012CCT-RD 78736 LED surface-mount light EEC: E (A - G) 12 W Warm white to cool white White

Description

Strong and stable plastic body, backlit mini panels
High-quality electrical driver ensures a reliable lifespan
Use the CCT switch to select your preferred color temperature at any time
Developed with highly efficient LED SMD CREE chips...
No lead or mercury-content and thus environment-friendly
Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.

This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)