• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-60018CCT 104986 LED surface-mount light EEC: E (A - G) 18 W Warm white to cool white White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mini panels VT-60018CCT with SMD-CREE chip

  • Power= 18 W
  • Total luminous flux= 1980 lm
  • Warm white to cool white

Technical specifications

  • Life: 30000 hours
  • On/off switching cycles >15000
  • LED chip type SMD-CREE chip
  • Power saving 85 Energy
  • Series CREE
  • Operating temperature: -20°C to + +45°C.
  • Colour temperature 3IN1
  • cri: >80
Product type

LED surface-mount light

Type

Square

Operating voltage

240 V AC

Bulb type

LED (monochrome)

Rating per bulb

18 W

18 W

Energy consumption

18 kWh/1000h

Colour

Warm white to cool white

1980 lm

Total luminous flux

1980 lm

Radiation angle

120°

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

0.36 kg

Width

214 mm

Height

31 mm

Length

214 mm

E (A - G)

Type

Assembly

Colour rendering index

80

Depth

214 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781462 V-TAC VT-60018CCT 104986 LED surface-mount light EEC: E (A - G) 18 W Warm white to cool white White

User & Safety Instructions 3781462 V-TAC VT-60018CCT 104986 LED surface-mount light EEC: E (A - G) 18 W Warm white to cool white White

Description

Strong and stable plastic body, backlit mini panels
High-quality electrical driver ensures a reliable lifespan
Use the CCT switch to select your preferred color temperature at any time
Developed with highly efficient LED SMD CREE chips...
No lead or mercury-content and thus environment-friendly
Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.

This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)