• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-61045 LED panel EEC: E (A - G) 40 W Daylight white

1/7
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-61045 40W LED BACKLIGHT PANEL 1200X300MM CREE CHIP 6500K 120LM/W

  • Power= 40 W
  • Colour temperature= 6500 K
  • Daylight white

Technical specifications

Product type

LED panel

Type

Rectangular

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

40 W

40 W

6500 K

Colour

Daylight white

Material

FE

PS

Width

300 mm

Height

33 mm

Length

1200 mm

E (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744303 V-TAC VT-61045 LED panel EEC: E (A - G) 40 W Daylight white

Description

VT-61045 40W LED BACKLIGHT PANEL 1200X300MM CREE CHIP 6500K 120LM/W

This text is machine translated.

Features

  • Powerful LED light source with a light output of 120 lm/W. Equipped with a highly efficient SMD CREE chip. Simple installation and no UV radiation. High-quality Starsense power supply driver. Robust and stable housing made from FE+PS. Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.

Scope of delivery

  • Product, operating instructions

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)