• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Button cell CR 1/3 N LF 3 V 1 pc(s) 170 mAh Lithium CR1/3N LF

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Lithium primary button cell CR 1/3 N LF

  • Incl. Z-soldering lug
  • High power density and good temperature behavior
  • Minimal self-discharge
  • High-quality materials and innovative organic electrolyte

Technical specifications

Product type

Button cell

Size

CR 1/3 N LF

Dim

(Ø x H) 11.6 mm x 10.8 mm

Connector

Z soldering lug

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

170 mAh

Height

10.8 mm

(Ø)

11.6 mm

Temperature range

-55 to +70 °C

Alternative battery types

1/3N

CR1/3N

CR11108

4LR44

DL1/3N

2L76

CR1-3N

K58

K58L

5008LC

2LR76

GL2-76

LiM110

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 650828 Varta Button cell CR 1/3 N LF 3 V 1 pc(s) 170 mAh Lithium CR1/3N LF

Security datasheet

Security datasheet 650828 Varta Button cell CR 1/3 N LF 3 V 1 pc(s) 170 mAh Lithium CR1/3N LF

Description

Powerful, reliable and high-quality materials.
High energy density, minimum self-discharge, high capacity and extraordinary temperature characteristics distinguish this quality cell from varta. This is accomplished with a high-quality anode made of metallic lithium and a cathode made of heat-treated manganese dioxide as well as an innovative organic electrolyte is achieved. High-class button cells are mainly used in remote controls, calculators, wrist watches, databases, translators, film and photo devices and many more.

Special design for mounting on printed circuit boards, models, industrial applications, can be used as memory batteries (backup), or in communications equipment, computers and consumer electronics and many other applications.

This text is machine translated.

Features

  • High power density and good temperature behavior
  • Minimal self-discharge
  • High-quality materials and innovative organic electrolyte
  • Very good conductivity
  • Reliable
  • High safety standard
  • Long operating life
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)