• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Eco Charger Multi Charger for cylindrical cells NiMH AAA , AA

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

8

AAA

8

AA

8

Operating voltage

100 - 240 V

Charger features

Faulty battery detection

Individual slot monitoring

Trickle charging

Battery voltage based auto switch-off

Battery temperature monitoring

Timer settings

Charging time for AAs

80 Min.

Rechargeables included

incl. rechargeable batteries

4x AA

Length

200 cm

Width

150 mm

Height

100 mm

Weight

176 g

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

Cable length

0 cm

Keyboard layout

German, QWERTZ

Connector

Pin contact

Wireless charging

No

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936470 Varta Eco Charger Multi Charger for cylindrical cells NiMH AAA , AA

Information

Information 2936470 Varta Eco Charger Multi Charger for cylindrical cells NiMH AAA , AA

Description

The Eco Charger Multi is impressive due to its simple handling as well as fast and gentle charging of your batteries. Convenient desktop charger with a casing made of 75% recycled materials. Each charging slot monitored individually and switches over automatically to maintenance charging when the battery is full.

This text is machine translated.

Scope of delivery

  • Eco Charger Multi
  • 4 AA rechargeable batteries Recycled 2100 mAh
  • USB-C charging cable
  • User manual.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)