• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta ENERGY AAA battery Alkali-manganese 1.5 V 50 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

258 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.40 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

50 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341691 Varta ENERGY AAA battery Alkali-manganese 1.5 V 50 pc(s)

Description

Affordable current for use in everyday equipment. The low-cost alkaline batteries to meet your basic needs. Especially during your daily routine you can rely on the simple devices. Whether it's the wall clock you look at each morning to make sure you're on time, or the radio that helps you tune into the day. Our Varta ENERGY range offers the best energy for devices with low power consumption. Keep all your options with reliable performance at any time of the day.

This text is machine translated.

Features

  • Simple long-life alkaline batteries, "Made in Germany" quality
  • Leakproof batteries with an excellent price-performance ratio that deliver energy for devices with low power consumption
  • 5 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001
  • Ideal for devices with low power consumption such as radios and wall clocks.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)