
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
VARTA High Energy Alkaline AAA batteries, 24er Set
- 24er Set
- Ideal for energy-hungry devices
Technical specifications
- Temperature range -10 to +50 ºC
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1.26 Ah
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
24 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 1172033 Varta LONGLIFE Power AAA Big Box 24 AAA battery Alkali-manganese 1.26 Ah 1.5 V 24 pc(s)
User & Safety Instructions
User & Safety Instructions 1172033 Varta LONGLIFE Power AAA Big Box 24 AAA battery Alkali-manganese 1.26 Ah 1.5 V 24 pc(s)
Description
The power dwarfs of Varta for use in energy-hungry devices such as cameras, toys, audio devices, electronic games u.v.a. Easy-open and reclosable box.
Hints
This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































