• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Power Bank Energy 20000 Power bank 20000 mAh LiPo USB C® White/black Status display

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1541 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta Power Bank energy 20000

  • Charge 3 devices simultaneously
  • USB-C® output
  • 2 USB outputs

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

2400 mA

Technology

LiPo

Length

157 mm

Width

79 mm

Connector

USB C®

Height

22 mm

Weight

435 g

Operating voltage

5 V via USB

Factory colour

White/black

Wireless charging

No

Dim

(L x W x H) 157 x 79 x 22 mm

Capacitance measured

11840 mAh

Powerbank features

Status display

Connector

Pin contact

Outputs

USB

USB-C®

Voltage

5 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2338730 Varta Power Bank Energy 20000 Power bank 20000 mAh LiPo USB C® White/black Status display

User & Safety Instructions

User & Safety Instructions 2338730 Varta Power Bank Energy 20000 Power bank 20000 mAh LiPo USB C® White/black Status display

User & Safety Instructions 2338730 Varta Power Bank Energy 20000 Power bank 20000 mAh LiPo USB C® White/black Status display

Information

Test Summary Report 2338730 Varta Power Bank Energy 20000 Power bank 20000 mAh LiPo USB C® White/black Status display

Conformity certificate

Conformity certificate 2338730 Varta Power Bank Energy 20000 Power bank 20000 mAh LiPo USB C® White/black Status display

Description

The reliable companion for extra thrust of energy.
Compact and powerful power bank with USB-C® input/output and two USB outputs. Simultaneous charging of up to 3 devices. The textured and elegant design is an absolute eye catcher.

This text is machine translated.

Features

  • The reliable companion for extra thrust of energy.
  • Compact and powerful power bank with USB-C® input/output and two USB outputs. Simultaneous charging of up to 3 devices. The textured and elegant design is an absolute eye catcher.

Scope of delivery

  • Energy power bank
  • Micro-USB-to-USB cable
  • User manual.

More interesting products

(*All information is plus legal VAT)