• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta VARTA Longlife AAA Pack 8 AAA battery Alkali-manganese 1200 mAh 1.5 V 8 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta VARTA Longlife AAA Pack 8 AAA battery Alkali-manganese 1200 mAh 1.5 V 8 pc(s)

  • Powerful and leak-proof alkaline battery
  • High-quality Premium batteries, which provide perfect power for continuous discharge in low-voltage devices.
  • 10 years shelf life
  • Made in Germany - Made to last. Guaranteed Varta brand quality.
  • Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001
  • Ideal for devices with constant and low power requirements such as toys, remote controls, wall clocks or radios.

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1200 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

8 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3792474 Varta VARTA Longlife AAA Pack 8 AAA battery Alkali-manganese 1200 mAh 1.5 V 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3792474 Varta VARTA Longlife AAA Pack 8 AAA battery Alkali-manganese 1200 mAh 1.5 V 8 pc(s)

Description

Be flexible in the long term. The daily hero under the batteries Save every day with Varta Longlife, our long-life batteries for devices with constant and low power consumption, such as remote controls, wall clocks and radios. Awarded by long operating times and a reliable power supply, which supports you every second with your independence.

This text is machine translated.

Scope of delivery

  • Varta longlife size AAA alkaline batteries, 8 pack

Hints

Observe the polarity (+/-). Do not recharge, do not open, do not throw in fire or short-circuit the batteries.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)