• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman VTTEST11 Cable locator Break

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CABLE FINDER WITH TONE GENERATOR

  • Network tester: With tone generator and probe tip
  • Method: Use the tone generator and probe tip to determine if a wire is open or not and where this break is located
  • Signal display in 3 modes: Lamp (L), speaker (SP) or both (S&L)
  • Sound generator output: 'Single' (900Hz) or 'Dual' (900 - 1000Hz)
  • Supplied with : Carry bag
  • This text is machine translated.

Technical specifications

  • Tone generator:
  • Operating voltage: DC 9V ±15% (battery not included)
  • Operating current: 10mA (interrupted) / 20mA (continuous)
  • Output waveform: Square ±10Vpp
  • 'Single' audio frequency: ±900Hz
  • 'Dual' audio frequency: ±900Hz - 1000Hz
  • Dimensions 115 x 62 x 27mm
  • Weight: 95g
  • Probe tip:
  • Operating voltage: DC 9V ±15% (battery not included)
  • Operating current: 25mA (L) / 80mA (max. SP volume) / 100mA (max. S&L volume)
  • Max. Reception sensitivity>: 30mV
  • Max. Output volume: ±120dB
  • Dimensions 205 x 40 x 38mm
  • Weight 80g
Product type

Cable locator

Function

Break

Dim

(L x W x H) 38 x 100 x 50 mm

Weight

372 g

Width

100 mm

Height

50 mm

Length

38 mm

Type

VTTEST11

Factory colour

Multi-colour

Material

ABS plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159261 Velleman VTTEST11 Cable locator Break

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)