• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Store 'n' Go Portable SSD 256 GB External SSD hard drive USB C® Black 53249

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim SSD Store ´n´ Go Portable 256GB USB Type C™ Black

  • 256 GB storage capacity
  • SSD without moving parts for high reliability and noiseless operation
  • High-speed data transmission
  • USB 3.1 GEN 1 with USB-CTM port
  • Fast and secure solution for expanding your storage and backing up your files
  • Compact, slim design
  • USB-CTM for USB-A cable and USB-C adapter included.
  • This text is machine translated.

Technical specifications

Product type

External SSD hard drive

Series

Store 'n' Go Portable SSD

Interfaces

USB C®

Memory capacity

256 GB

Factory colour

Black

Width

81 mm

Height

7 mm

Depth

119 mm

Weight

198 g

Formatted according to

MacOS

Windows

Dim

(W x H x D) 81 x 7 x 119 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252837 Verbatim Store 'n' Go Portable SSD 256 GB External SSD hard drive USB C® Black 53249

Information

Information 2252837 Verbatim Store 'n' Go Portable SSD 256 GB External SSD hard drive USB C® Black 53249

Description

Ideal for users on the move. The Store 'n' Go Portable SSD provides a quick and secure solution for expanding your storage and backing up your files. The USB 3.1 interface offers data transfer speeds of up to 5 Gbps, so that you can move these large files and carry out high-performance photo processing if required.

High performance
The SSD interface USB 3.1 GEN 1 with a USB-C port provides for extremely high data transfer speeds and is compatible with both PC and Mac operating systems. The SSD processes large data transfers quickly – ideal for video editing, moving large amounts of data and optimizing gaming performance. A USB-C to USB-A cable and a USB-A to USB-C adapter are included in the delivery for connection to different devices.

Robust and secure
The Store 'n' Go Portable SSD uses flash storage, so it offers high speeds and high performance. SSDs have no moving parts, which makes them more reliable, completely noiseless and less energy-hungry!

Slimline Design
Lightweight, slim and portable, the Store 'n' Go SSD is designed for laptop users. With a thickness of only 7 mm, the SSD fits easily in the compartments of your laptop bag, so that you can always take them with you. Its compact design helps to withstand everyday shocks and ensures that the drive runs reliably everywhere.

Nero Backup software
For additional security, the included Nero Backup software ensures that you can back up all your files, folders and drives from your laptop or PC at any time. This allows you to schedule an automatic backup at a fixed time and ensure that it is performed on a regular basis. The Nero Backup software is compatible with Windows 7, Windows 8 and Windows 10 (not with Mac OS).

This text is machine translated.

System requirements

  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Mac OS X 10.4 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)