• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verico LoopEnergy USB-C® USB-C® battery Li-ion 1700 mAh 1.5 V 4 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Li-Ion USB-C Mignon AA-Akku 1,5V 2550mWh 1700mAh loadable via USB

  • LoopEnergy can replace up to 1000 alkaline batteries and thus helps to protect the environment and conserve resourcesCharging via USB type C with USB charger, power bank, notebook and much more.Multiple protection mechanisms prevent overcharging, deep discharge as well as overheating and short-circuitHigh voltage stability – suitable for devices with a voltage requirement of 1.5 V.

Technical specifications

Size

AA

Product type

USB-C® battery

Technology

Li-ion

Voltage

1.5 V

Capacity (mAh, Ah)

1700 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

LoopEnergy USB-C®

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2613950 Verico LoopEnergy USB-C® USB-C® battery Li-ion 1700 mAh 1.5 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2613950 Verico LoopEnergy USB-C® USB-C® battery Li-ion 1700 mAh 1.5 V 4 pc(s)

Description

The LoopEnergy rechargeable batteries can be supplied with power over 1000 times again and simply with a USB-C charging cable, which is available nowadays in almost every household. This protects the environment and nerves too much. In addition, the high-performance battery can convince with the Li-ion technology with an extremely low self-discharge, without losing power. With 1.5 V, the small batteries are also particularly suitable for devices with hohem, constant voltage requirements. Too low or fluctuating electrical voltage can cause these devices to not function or not function properly.

This text is machine translated.

Scope of delivery

  • 4x LoopEnergy AA 2550mWh batteries
  • USB to 4-way USB-C charging cable
  • Storage box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)