• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 3560 LED + cable Warm white 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

LED

Features

+ cable

Type

Prefab component

LEDs

1 pc(s)

Factory colour

Warm white

Max. current consumption

10 mA

Length

1.6 mm

Width

0.8 mm

Dim

(L x W) 1.6 mm x 0.8 mm

Age category

15 years and over

Manufacturer part #

3560

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1491185 Viessmann Modelltechnik 3560 LED + cable Warm white 1 Set

Description

Arts & Crafts set. Universally applicable LEDs. With this set, soldering of the cables is no longer necessary. Including series resistor. 10-16V AC / 14-24V DC / 10mA consumption

This text is machine translated.

Scope of delivery

  • 5 LEDs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)