• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Floodlight Single Assembly kit 6330A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Floodlight, kits

  • Filigree brass poles
  • Inclusive Bulbs
  • Ideal for lighting of castles!
  • "Special Series for Conrad Electronic" on a blue background.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Product type

Floodlight

Type

Single

Lamp type

LED

Type

Assembly kit

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Height

16 mm

Age category

15 years and over

Type

Kit

Content

1 pc(s)

Design type

simple floodlights

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 217550 Viessmann Modelltechnik H0 Floodlight Single Assembly kit 6330A 1 pc(s)

Description

Lighting of sports fields, castles and buildings are only some of the areas of application for these floodlights

Features

  • Filigree brass pole kit with installation instructions

Scope of delivery

  • Bulb included.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)