• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik N Floodlight Assembled 6530 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Flood light beamer, low (finished model)

  • Equipped with maintenance-free LED-Beleuchtung.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

N

Product type

Floodlight

Lamp type

LED

Type

Assembled

Factory colour

Black

Min. operating voltage

10 V

Max. operating voltage

16 V

Operating voltage

10 - 16 V

Height

10 mm

Age category

15 years and over

Type

Floodlights without a stand

Content

1 pc(s)

Design type

Floodlights

Operating voltage

10 - 16 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 402543 Viessmann Modelltechnik N Floodlight Assembled 6530 1 pc(s)

Description

Lighting of sports fields, castles and buildings are only some of the areas of application for these floodlight beamers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)