• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector PA503W DLP 3800 ANSI lumen 1280 x 800 WXGA 3D ready, Automatic keystoning, HD ready, Remote included

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector PA503W DLP

  • ANSI lumen: 3800 ANSI lumen
  • Beamer resolution: 1280 x 800 WXGA
  • Contrast ratio (dyn): 22000 : 1
  • 3D ready, Automatic keystoning, HD ready, Remote included, VGA input, Built-in speaker

Technical specifications

Product type

Projector

Technology

DLP

Range of use

Home projector

Office projector

Standard resolution

1280 x 800 WXGA

ANSI lumen

3800 ANSI lumen

Contrast ratio (dyn)

22000 : 1

Image format

16:10

Beamer features

3D ready

Automatic keystoning

HD ready

Remote included

VGA input

Built-in speaker

Power of built-in light

200 W

ECO bulb lifespan

15000 h

Max. bulb life

5000 h

No. of HDMI ports

1 x

No. of VGA ports

1 x

Connections

YUV Component (RGB)

3.5 mm mini jack

HDMI

VGA (D-SUB 15-pin out)

RS232

Mini USB

Max. projection distance

10.98 m

ECO noise level

29 dB

Dim

(W x H x D) 294 x 110 x 218 mm

Width

294 mm

Height

110 mm

Depth

218 mm

Weight

2.2 kg

Factory colour

White

Power consumption (ON)

240 W

Power consumption (standby)

0.5 W

Operating voltage

100-240

Resolution

1280 x 800 WXGA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1597930 Viewsonic Projector PA503W DLP 3800 ANSI lumen 1280 x 800 WXGA 3D ready, Automatic keystoning, HD ready, Remote included

User & Safety Instructions

User & Safety Instructions 1597930 Viewsonic Projector PA503W DLP 3800 ANSI lumen 1280 x 800 WXGA 3D ready, Automatic keystoning, HD ready, Remote included

Information

Information 1597930 Viewsonic Projector PA503W DLP 3800 ANSI lumen 1280 x 800 WXGA 3D ready, Automatic keystoning, HD ready, Remote included

Description

PA 503 W-3,600 lumens, 15,000 Hours Lamp Life, WXGA DLP projector
The ViewSonic PA503W offers an impressive visual performance in small meeting and classrooms. Due to its higher brightness and longer lamp life is the projector PA 503 W in even the smallest details much longer in any environment. The exclusive super color™ technology from ViewSonic ensures a larger color range for a true-to-life color accuracy in bright and dark environments without compromising image quality.

Extended Life Span
There are several lamp modes for the extension of the durability of lamp. With activated power saving settings and without input signal switches the projector to eco-mode or super-Eco Mode
Eco Mode: during a period of inactivity, the projector after 5 minutes from normal mode to eco-mode.
Super Eco Mode: after 20 minutes without input signal is the image projection to 70% dimmed, whereby the life of the lamp in the average of 15,000 hours is extended.

Automatic sleep timer
Switch off the projector is often forgotten, especially in public classrooms or meeting rooms. With the sleep timer of the PA503W can be used to specify that the projector to power-saving mode if this is inactive for a certain period of time.

Automatic switch-off
If no signal is received, the projector switches off automatically in order to save energy and extend the lamp life.

Bright images in any environment
3,600 lumens brightness and a high-resolution contrast ratio of 22,000:1 guarantee bright pictures in each environment - even in very bright areas.

Outstanding color accuracy
The in-house developed super color™ technology from ViewSonic forms a large color range and thus provides for a more realistic and akkuratere colors in bright and dark environments without compromising image quality.

Harmonious picture experience
Select for the best possible picture experience of 5 unique, pre-defined display modes:
Bright Mode: For environments that require maximum brightness
Presentation Mode: high brightness and a high contrast ratio for presentations in bright environments
Standard mode: Improved color reproduction, comparable to a PC or Notebook
Photo Mode: natural colors for general applications
Film Mode: saturated colors for a game movie experience in dark environments

Immersive 3D experience
The HDMI connection of the PA503W enables projection of 3D content directly from 3D Blu-ray-Players and HDMI-capable devices such as notebooks, tablet pcs and media players.

Immediate activation
Take your projector thanks to two simple adjustments immediately in operation.
Direct switch-on: simply connect the power cable, and away you go; the projector is switch on automatically.
Switch on in the event of a signal: the projector switches on automatically as soon as a VGA cable connection is detected.

Remote control functions
The PA503W supports via a single remote control up to 8 different remote control codes at the same site, enabling the projector when teaching events and meetings can easily select, configure, and use. In addition, you can selectively projectors can be used if the projector codes with the remote control codes in accordance.

Improved image correction
The vertical keystone correction is possible by the troubleshooting and positioning of distorted images in a flexible arrangement of the projector.

This text is machine translated.

Scope of delivery

  • Viewsonic PA 503 W DLP projector
  • Power cord
  • VGA cable
  • Remote control
  • Air filter
  • Quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)