
Viewsonic VX2780J-2K Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort IPS LED
Highlights & Details
Viewsonic VX2780J-2K Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort;Freesync, Flicker-free technology, Tiltable, Blue light screen filter, HDR, VESA Mount 100 x 100 mm, WQHD resolution
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
170 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Freesync
Flicker-free technology
Tiltable
Blue light screen filter
HDR
VESA Mount 100 x 100 mm
WQHD resolution
- Inclination
-3/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
617 mm
- Height
452 mm
- Depth
184 mm
- Weight
6.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 617 x 452 x 184 mm
- Screen size/position settings
Tilt
Swivel
Height
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2886939 Viewsonic VX2780J-2K Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort IPS LED
User & Safety Instructions
User & Safety Instructions 2886939 Viewsonic VX2780J-2K Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort IPS LED
Description
Maximize every movement
The OMNI VX2780-2K delivers a responsive 170 Hz refresh rate for flawless gaming and flawless video editing without the need for overclocking. The smooth, flawless graphics offer you the advantage of meeting your goals again and again, no matter how fast they move. If every image counts, you don't want to miss anything.
Avoid tearing the screen
With AMD FreeSync™ premium technology, the monitor is able to adjust to reduce the amount of variation and jumps in the image.
Smooth pictures without ghosting
The response time of 1 ms (MPRT) provides for a better performance with soft pixel transitions from color to color and reduced ghost image.
Sharp and clear details
With twice the resolution of a conventional 1080p display, QHD produces a much sharper image without distortion or expansion, all while maintaining the same aspect ratio of 16:9.
Lively, clear colors
The OMNI VX2780J-2K's fast IPS panel delivers superior color performance, both in terms of accuracy and brightness, so you can focus on the game. Enjoy lifelike details and achieve an unbelievable reaction capability at the same time. In combination with the large viewing angles of the monitor, you always have the best place in the house.
Low energy consumption
Designed for energy efficiency, the VX2780J-2K features an Eco mode that consumes less power, WAS reduces CO2 footprint and reduces overhead costs in the office.
Connectivity
Dual HDMI and DisplayPort inputs offer a wide range of compatibility and give you ultimate flexibility when connecting devices.
Immaculate design, elegant ergonomics
OMNI VX2780J-2K offers more than you can see at first glance. The design is not only stylish and minimalist, but also ergonomic, so you can extend your productivity and playing time. Remain comfortable and retain control – tilt, swivel, rotate and adjust the height of the monitor in order to improve the viewing angle and in this way adjust to each of your movements.
This text is machine translated.
Features
- AMD FreeSync™ Premium
- 170 Hz picture repetition frequency.
- Fast 1ms MPRT
- IPS display with HDR10
- 2K QHD resolution
- Ergonomic pedestal
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































