• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda PureClean S5 Plus 178236 Wet/dry vacuum cleaner Cordless

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vileda PureClean S5 Plus Wireless wet and dry cleaner

  • Battery-powered
  • 3 different cleaning levels: Absorption, eco, Power
  • Light & Modern: Particularly light in use with water tank in the base
  • Integrated voice assistant: Makes operation easy
  • Cleaning up to the wall: Efficient cleaning of edges by a small distance to the wall
  • Clean with Clean: 100% separation of fresh and dirty water
  • Practical self-cleaning function

Technical specifications

  • Fresh water tank 450 ml
  • Wastewater tank 500 ml
Product type

Wet/dry vacuum cleaner

Features

Cordless

Operating voltage

100 - 240 V

Material (container)

Plastic

Length

275 mm

Width

285 mm

Height

1105 mm

Dim

(L x W x H) 275 x 285 x 1105 mm

Weight

3.8 kg

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412834 Vileda PureClean S5 Plus 178236 Wet/dry vacuum cleaner Cordless

Description

Experience the feeling of freshly cleaned floors twice as quickly and combine all the important steps: Sweep, suck and wipe in just one step. With the PureClean S5 Plus (including 1 additional roll and 1 additional filter), Viledas wireless wet and dry vacuum cleaner, you spend less time cleaning and you can enjoy the result longer. PureClean S5 Plus - the fastest and most efficient way to clean hard floors. With the PureClean S5 Plus, our cordless wet and dry vacuum cleaner, you can sweep, suck and wipe in a single step. So you can easily remove stubborn, sticky dirt and all kinds of wet or dry contamination. Streak-free floors – with the PureClean S5 Plus your floors will be spotlessly clean and dry within seconds.
No more frustrating cleaning with heavy vacuum cleaners, knotted cables, buckets or mops that need to be wrung out. The cordless wet and dry vacuum cleaner is always ready for use. Thanks to its water tank in the nozzle it is 20% lighter in use than competing products and thus more comfortable. The intuitive digital display and intuitive buttons make the selection between three cleaning stages easy and provide the perfect cleaning in each situation.
Enjoy more hygienic cleaning with 100% separation of clean and dirty water in two different tanks, so you always clean with fresh water. The self-cleaning function automatically rinses the roller and the internal components and prepares the PureClean S5 Plus cordless wet and dry cleaner for the next use.
With the battery life of 30 minutes you can clean an area of up to 180 m². The PureClean S5 makes it easy and efficient to clean your home. Discover the new way of cleaning with our PureClean S5 Plus - for shiny floors and an easier, more enjoyable cleaning experience.

The fastest way to clean
Powerful cleaning in just half the time: Sweeping, vacuuming and mopping in just one step. You remove all kinds of damp or dry dirt and have a streak-free, dry floor.

Easy to use
20% lighter to use than comparable competitors. You can easily choose between three cleaning settings with the LED display and intuitive buttons. Self-cleaning and optional speech recognition also support.

Excellent cleaning results
Enjoy a pristine home with the Vileda PureClean S5 wireless wet and dry cleaner. With the battery life of 30 minutes you can clean an area of up to 180 square meters without having to recharge the device.

Save time when cleaning
You sweep, suck and wipe all your sealed hard floors in one step - and save time for the more important things in life.

Light-Weight Design
Annoying cleaning methods are a thing of the past – frustrating cleaning with heavy vacuum cleaners, cables, buckets, mopping which you have to wring out. Through its design the device is 20% lighter in use as compared to competing products.

Always clean with clean water
100% separation of clean and dirty water thanks to two separate tanks. This enables a more hygienic cleaning compared to the traditional mop.

For wet and dry cleaning
The PureClean S5 Plus is cordless – with a battery life of 30 minutes you can efficiently clean an area up to 180 m².

Long-life and simple care
The self-cleaning function ensures easy product care: The roll and the internal components are rinsed with clean water. This means the device is ready for the next use.

Suitable for all hard floors
The cordless wet and dry vacuum cleaner removes persistent, sticky dirt as well as all kinds of moist or dry dirt and leaves the floor free and dry within seconds.

Intuitive and user-friendly
You can choose from three different cleaning levels: The standard mode for everyday cleaning, the Power mode for larger contamination and the suction mode for optimum moisture control on your floors.

Includes complete accessory set
Our PureClean S5 Plus wet and dry cleaner comes with a complete set of accessories. So you get everything directly, WAS you need.

This text is machine translated.

Scope of delivery

  • PureClean S5 Plus
  • Charger with cable
  • Cleaning roll
  • Cleaning brush
  • Filters
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)