• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Standard diode MCL4148-TR3 MicroMELF 75 V 200 mA

Image similar
Product type
Standard diode
Enclosure
MicroMELF
Forward current I(F)
200 mA
Reverse voltage U(R)
75 V
Forward voltage U(F)
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCL4148-TR3

Product type

Standard diode

Enclosure

MicroMELF

Manufacturer

Vishay

Manuf. code

VIS

Forward current I(F)

200 mA

Reverse voltage U(R)

75 V

Forward voltage U(F)

1 V

Forward voltage reference

50 mA

Reverse leakage current I(r)

25 nA

Reverse leakage current I(r) reference

20 V

Operating temperature (max.)

+175 °C

Mounting type

Surface-mount

Reverse recovery time T(rr)

8 ns

Documents & Downloads

Datasheet

Datasheet 577538 Vishay Standard diode MCL4148-TR3 MicroMELF 75 V 200 mA

User & Safety Instructions

User & Safety Instructions 577538 Vishay Standard diode MCL4148-TR3 MicroMELF 75 V 200 mA

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)