• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 450006.61 Ferrule 0.30 mm² Not insulated Silver 1000 pc(s)

1/2
Image similar
Product type
Ferrule
Cross section per core
0.30 mm²
Sleeve length
6 mm
Insulation type
Not insulated
Content
1000 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.06 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve uninsulated - 4500/6 Ms AG - 0.1 x 6

  • Silver

Our service for you

Technical specifications

  • Silver-plated contact surface
Product type

Ferrule

Cross section per core

0.30 mm²

Sleeve length

6 mm

Insulation type

Not insulated

Factory colour

Silver

Content

1000 pc(s)

Contact material

Brass

AWG max.

24

Manufacturer part #

450006.61

Cross-section x Length

0.30 mm² x 6 mm

RoHS-compliant

Yes

Type

4500/6 Ms ag - 0.1 x 6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193232 Vogt Verbindungstechnik 450006.61 Ferrule 0.30 mm² Not insulated Silver 1000 pc(s)

More interesting products

(*All information is plus legal VAT)