• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 450408.60 Ferrule 1.50 mm² Not insulated Silver 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1.50 mm²
Sleeve length
8 mm
Insulation type
Not insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.05 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve uninsulated - 4504/8 Ms blank 1.5 x 8

  • Silver

Our service for you

Technical specifications

  • Contact surface: Blank
Product type

Ferrule

Cross section per core

1.50 mm²

Sleeve length

8 mm

Insulation type

Not insulated

Factory colour

Silver

Content

1000 pc(s)

Contact material

Brass

AWG max.

16

Manufacturer part #

450408.60

Cross-section x Length

1.50 mm² x 8 mm

RoHS-compliant

Yes

Type

4504/8 Ms blank 1.5 x 8

Documents & Downloads

Datasheet

Datasheet 3193229 Vogt Verbindungstechnik 450408.60 Ferrule 1.50 mm² Not insulated Silver 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3193229 Vogt Verbindungstechnik 450408.60 Ferrule 1.50 mm² Not insulated Silver 1000 pc(s)

More interesting products

(*All information is plus legal VAT)