• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 450008.67 Ferrule 0.30 mm² Not insulated Tin 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.30 mm²
Sleeve length
8 mm
Insulation type
Not insulated
Content
1000 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.06 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve uninsulated - 4500/8 Ms SN - 0.1 x 8

  • Tin

Our service for you

Technical specifications

  • Contact surface: Pure tin plated
Product type

Ferrule

Cross section per core

0.30 mm²

Sleeve length

8 mm

Insulation type

Not insulated

Factory colour

Tin

Content

1000 pc(s)

Contact material

Brass

AWG max.

24

Manufacturer part #

450008.67

Cross-section x Length

0.30 mm² x 8 mm

RoHS-compliant

Yes

Type

4500/8 Ms sn - 0.1 x 8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193233 Vogt Verbindungstechnik 450008.67 Ferrule 0.30 mm² Not insulated Tin 1000 pc(s)

More interesting products

(*All information is plus legal VAT)