
Number
Total (1 m = € 0.85)
€ 425.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Phone cord
- Cable type
J-Y(ST)Y
- No. of leads
8 x
- Cross section (each core)
0.6 mm
- Cross section
4 x 2 x 0.6 mm
- Cable features
Shielded
- Outside Ø
6.60 mm
- Factory colour
Pebble grey (RAL 7032)
- Content
500 m
- Nominal voltage
300 V
- Test voltage
800 V 50 Hz 1 Min.
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
100817-00-500
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Standards
According to DIN VDE 0815
- Type
100817-00-500
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1492009 VOKA Kabelwerk 100817-00-500 Phone cord J-Y(ST)Y 4 x 2 x 0.6 mm Pebble grey (RAL 7032) 500 m
User & Safety Instructions
User & Safety Instructions 1492009 VOKA Kabelwerk 100817-00-500 Phone cord J-Y(ST)Y 4 x 2 x 0.6 mm Pebble grey (RAL 7032) 500 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 426.30*
What kind of Telephone Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































