Telecom cable
J-H(St)H
4 x
0.6 mm²
2 x
0.6 mm²
2 x 2 x 0.6 mm² + 1 x 2 x 0.6 mm²
rigid core
Halogen-free
Metal foil shield
5.5 mm
Grey (RAL 7035)
500 m
300 V AC
800 V AC
8
8
No
Yes
Yes
16407700
-30 °C
70 °C
-5 °C
50 °C
2 x 2 x 0.6 mm
VDE 0815
16407700
500 m
Yes (1)
Yes (1)
Datasheet 2358979 VOKA Kabelwerk 16407700 Telecom cable J-H(St)H 2 x 2 x 0.6 mm² + 1 x 2 x 0.6 mm² Grey (RAL 7035) 500 m
User & Safety Instructions 2358979 VOKA Kabelwerk 16407700 Telecom cable J-H(St)H 2 x 2 x 0.6 mm² + 1 x 2 x 0.6 mm² Grey (RAL 7035) 500 m
€ 416.30*
The necessary accessories are required to use the article as described.