• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 200237-00 Earth cable NYY-J 5 x 4 mm² Black (RAL 9005) 100 m

Image similar
Product type
Earth cable
Cable type
NYY-J
No. of leads
5 x
Cross section (each core)
4 mm²
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.15)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Earth cable

Cable type

NYY-J

No. of leads

5 x

Cross section (each core)

4 mm²

Cross section

5 x 4 mm²

Cable features

for underground installation

suitable for outdoor use

Factory colour

Black (RAL 9005)

Outside Ø

15.8 mm

Content

100 m

Nominal voltage

300 V

Bend radius (no. of ODs for fixed installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

200237-00

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Type

200237-00

Twisted pair cabling (part 1)

No (0)

Documents & Downloads

Datasheet

Datasheet 1819253 VOKA Kabelwerk 200237-00 Earth cable NYY-J 5 x 4 mm² Black (RAL 9005) 100 m

User & Safety Instructions

User & Safety Instructions 1819253 VOKA Kabelwerk 200237-00 Earth cable NYY-J 5 x 4 mm² Black (RAL 9005) 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 717.60*

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)