• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CQCP-3000 USB charger Car, HGV Max. output current 3000 mA 1 x 1x USB-A Qualcomm Quick Charge 3.0

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

257 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car USB charger CQCP-3000

  • Max. output current 3000 mA
  • Number of devices that can be charged at the same time 1 x
  • Use Car, HGV
  • Qualcomm® Quick Charge™ 3.0 compatible

Our service for you

Technical specifications

Product type

USB charger

19.5 W

Inputs

Cigarette lighter plug

Input voltage

12 V DC

24 V DC

Input voltage

12 - 24 V DC

No. of outputs

1 x

Outputs

1x USB-A

Output voltage

3.6 - 12 V DC

Output current (max.) - rounded

3 A

Max. output current

3000 mA

Max. output current per channel

3000 mA

Type

CQCP-3000

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

Qualcomm Quick Charge 3.0

Dim

(Ø x L) 28 mm x 51 mm

(Ø)

28 mm

Length

51 mm

Weight

18 g

Factory colour

Black

Used at

Car

HGV

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301501 VOLTCRAFT CQCP-3000 USB charger Car, HGV Max. output current 3000 mA 1 x 1x USB-A Qualcomm Quick Charge 3.0

Warranty Terms

Warranty Terms 2301501 VOLTCRAFT CQCP-3000 USB charger Car, HGV Max. output current 3000 mA 1 x 1x USB-A Qualcomm Quick Charge 3.0

Description

This text is machine translated.

The USB charger enables charging of USB devices in cars and trucks. Through the qualcomm® Quick Charge™ 3.0 compatible technology is a direct adjustment of the charging voltage to the terminal device and allows for up to 4x faster charging of supported consumers.
The qualcomm® Quick Charge™ 3.0 technology is 38% more effectively than the previous version 2.0. The charger detects through an intelligent chip the rated voltage and increases depending on the charge state of the terminal the charge voltage. This is a more efficient charging is possible. The power is supplied via the vehicle's on-board voltage socket. To end devices without Qualcomm® Quick Charge™-function with the standard charging voltage of 5 V/DC power. Therefore, an operation with all devices possible and you are prepared for the future.

Features

  • Overload protection
  • Circuit breaker
  • Automatic detection of the rated voltage of the load
  • Operating control display
  • Downwards compatible up to Qualcomm® Quick Charge™ 1.0.

Scope of delivery

  • USB Charger
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)