• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DSP-3008 F Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 8 A 120 W USB fanless No.

1/13
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS adjustable second power supply with adjustable fan VOLTCRAFT 3008

  • No. of outputs 1 x
  • 0 - 30 V/0 - 8 A
  • 120 W
  • USB
  • No fan

Our service for you

Technical specifications

  • Input frequency/AC input 50-60 Hz
  • INPUT FUSE 250 V, F5 A
  • Resolution 10 mV, 1 mA
  • Length of power cord: 1.5 m
  • Length of USB cable 1.08 m.
Type

DSP-3008 F

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

120 W

Interfaces

USB

Features

fanless

Dim

(L x W x H) 185 x 200 x 92 mm

DAkkS standards

Input voltage

100 V

240 V

Weight

1.8 kg

Output

Jack plug

Output voltage (max.)

30 V

Output voltage (min.)

0 V

Max. output current

8 A

Output current (min.)

0 A

Type

DC lab power supply

Width

200 mm

Height

92 mm

Length

185 mm

Residual ripple

Voltage (Vp-p): ≤50 MVP-p
Current (RMS) ≤20 mA

Max. temperature

40 °C

Min. temperature

0 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768324 VOLTCRAFT DSP-3008 F Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 8 A 120 W USB fanless No.

User & Safety Instructions

User & Safety Instructions 3768324 VOLTCRAFT DSP-3008 F Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 8 A 120 W USB fanless No.

User & Safety Instructions 3768324 VOLTCRAFT DSP-3008 F Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 8 A 120 W USB fanless No.

Warranty Terms

Warranty Terms 3768324 VOLTCRAFT DSP-3008 F Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 8 A 120 W USB fanless No.

Description


Compact, versatile laboratory power supply
Light, handy and mounted in an extra-slim casing, the VOLTCRAFT DSP-3008 F laboratory power supply with 120 W constant power is suitable for a variety of applications in testing and service areas as well as in development, training and hobby electronics. 1 output is available, the load values can be set up to a maximum of 30 V and 8 A.
Easy analysis
The measurement values are output in four groups for short memory parameters - quickly and clearly shown on the easy-to-read LCD screen. A USB interface with SCPI support is available for data exchange.
Intelligent safety systems
In order to ensure reliable operation, the VOLTCRAFT DSP-3008 F is protected against over-voltage, overload and overheating. The power supply electronics are also efficiently protected by constant voltage (CV) and constant current (CC).
Delivery package with accessories
The VOLTCRAFT DSP-3008 F laboratory power supply includes a power supply, a USB as well as a test cable (banana plug on alligator clamp), a fuse, the operating instructions and a safety data sheet.

This text is machine translated.

Features

  • Extra slim housing, portable and easy to use
  • 120 W constant power for several applications
  • Protection from overvoltage/overload/overheating
  • Automatic voltage output adjustable with activation
  • Fanless design: Ultra-quiet and reduces vibration noise and potential risk of failure of conventional fans
  • Fast output through 4 groups for memory short parameters
  • USB device communication interface, supports SCPI
  • Efficient protection of electronics through constant voltage (CV)/constant current (CC)
  • 8.9 cm (3.5 inch) LCD, 240 x 320 pixels

Scope of delivery

  • DC lab power supply
  • Power cable;
  • USB cable
  • Safety latch
  • Banana plug to alligator clip test cable
  • User manual
  • Safety data sheet

What kind of Bench power supply units are you looking for?