• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DSP-8020 Bench PSU (fixed voltage) Calibrated to (ISO standards) 0 - 80 0 - 20 A 500 W USB No. of outputs 1 x

1/14
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO VOLTCRAFT DSP-8020 DC lab power supply

  • No. of outputs 1 x
  • 0 - 80 V/0 - 20 A
  • 500 W
  • USB

Our service for you

Technical specifications

  • Input frequency 50/60 Hz
  • INPUT FUSE 250 V, F10 A
  • Resolution 10 mV, 1 mA
  • Length of power cord: 1.5 m
  • Length of USB cable 1.08 m.
Type

DSP-8020

Product type

Bench PSU (fixed voltage)

No. of outputs

1 x

500 W

Interfaces

USB

Features

OVP

Dim

(L x W x H) 185 x 200 x 92 mm

ISO standards

Input voltage

100 V

240 V

Weight

1.5 kg

Output

USB

Output voltage (max.)

80 V

Output voltage (min.)

0 V

Max. output current

20 A

Output current (min.)

0 A

Type

DC lab power supply

Width

200 mm

Height

92 mm

Length

185 mm

Residual ripple

Voltage (Vp-p): ≤50 MVP-p
Current (RMS) ≤20 mA

Max. temperature

40 °C

Min. temperature

0 °C

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768272 VOLTCRAFT DSP-8020 Bench PSU (fixed voltage) Calibrated to (ISO standards) 0 - 80 0 - 20 A 500 W USB No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 3768272 VOLTCRAFT DSP-8020 Bench PSU (fixed voltage) Calibrated to (ISO standards) 0 - 80 0 - 20 A 500 W USB No. of outputs 1 x

User & Safety Instructions 3768272 VOLTCRAFT DSP-8020 Bench PSU (fixed voltage) Calibrated to (ISO standards) 0 - 80 0 - 20 A 500 W USB No. of outputs 1 x

Warranty Terms

Warranty Terms 3768272 VOLTCRAFT DSP-8020 Bench PSU (fixed voltage) Calibrated to (ISO standards) 0 - 80 0 - 20 A 500 W USB No. of outputs 1 x

Description


Versatile laboratory power supply
The VOLTCRAFT DSP-8020 DC laboratory power supply can be used with its constant power of 500 W for various applications in development, testing and service areas as well as in training and the hobby electronics. Load control by constant voltage (CV) and constant current (CC) ensure efficient protection of the electronics. The 1 output is available, the load values are adjustable up to a maximum of 80 V and 20 A. The power supply is mounted in a compact and light housing and is therefore also suitable for mobile use.
Safe and comfortable operation
To ensure safe operation, the VOLTCRAFT DSP-8020 DC is protected against overvoltages, overloads and overheating: The fan with intelligent temperature monitoring ensures optimal cooling and minimum noise development. For repetitive processes the voltage output is automatically called up upon activation can be adjusted.
Easy analysis
All data is displayed on the easy-to-read LCD color display. Four groups are available for fast output of voltage and current parameters. In addition, a USB-interface with SCPI-support is integrated.
Supplied with accessories
The VOLTCRAFT DSP-8020 DC comes with a power cable and a USB cable, a fuse, operating instructions and a safety data sheet.

This text is machine translated.

Features

  • Extra slim housing, portable and easy to use
  • 500 W constant power for several applications
  • Protection from overvoltage/overload/overheating
  • Automatic voltage output adjustable with activation
  • Fan with intelligent temperature monitoring ensures optimal cooling and minimum noise levels
  • Fast output through 4 groups for memory short parameters
  • USB device communication interface, supports SCPI
  • Efficient protection of electronics through constant voltage (CV)/constant current (CC)
  • LCD

Scope of delivery

  • DC lab power supply
  • Power cable;
  • USB cable
  • Safety latch
  • User manual
  • Safety data sheet

What kind of Bench power supply units are you looking for?